Eaton 30A Fuse Holder for 10 x 38 mm, 2P-Pole, 100V
- RS Stock No.:
- 261-313
- Mfr. Part No.:
- CHPV2IU
- Manufacturer:
- Eaton
Subtotal (6 units, in packs of 6)*
€246.79
(exc. VAT)
€303.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €246.79 | €41.132 |
*price indicative
- RS Stock No.:
- 261-313
- Mfr. Part No.:
- CHPV2IU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Bussmann | |
| Current Rating | 30A | |
| Voltage | 100V | |
| Number of Poles | 2 | |
| Rail Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 10 x 38 mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Bussmann | ||
Current Rating 30A | ||
Voltage 100V | ||
Number of Poles 2 | ||
Rail Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 10 x 38 mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 30A Current Rating, 1000V Voltage - CHPV2IU
This fuse holder is a DIN-rail mounted carrier designed to accept 10x38 mm fuses for use in electrical and industrial control systems. It provides a two-pole arrangement suitable for applications requiring a combined switching or protection point for dual conductors. The device is intended for installations where a compact, rail-mounted fuse module is required and where operation across a wide temperature range is expected.
Features & Benefits
• 30A current rating enables protection of moderate–high current circuits
• 1000V voltage rating permits use in high-voltage PV and industrial systems
• Two-pole configuration allows simultaneous protection of two conductors
• DIN-rail mounting simplifies panel installation and replacement
• Rated −20°C to 90°C supports varied environmental operating conditions
• 1000V voltage rating permits use in high-voltage PV and industrial systems
• Two-pole configuration allows simultaneous protection of two conductors
• DIN-rail mounting simplifies panel installation and replacement
• Rated −20°C to 90°C supports varied environmental operating conditions
**Applications**
• Suitable for photovoltaic string protection in high-voltage arrays
• Ideal for industrial control panels requiring DIN-rail protection modules
• Used with inverter input circuits needing 1000V components
• Can be used for machine tool supply protection at 30 A levels
• Used for distribution Block protection in factory installations
• Ideal for industrial control panels requiring DIN-rail protection modules
• Used with inverter input circuits needing 1000V components
• Can be used for machine tool supply protection at 30 A levels
• Used for distribution Block protection in factory installations
What fuse size does it accept and why is that useful?
It takes 10 x 38 mm fuses, a common cartridge size that offers a balance between interrupting capacity and a Compact panel footprint.
How does the temperature rating affect installation choices?
The −20°C to 90°C range allows placement in typical indoor cabinets and many sheltered outdoor enclosures without thermal derating concerns.
Can it be used in renewable energy systems?
Yes
the 1000V voltage capability supports connection in high-voltage PV system strings and similar applications.
What mounting method is required for secure attachment?
It mounts directly to standard DIN rails, providing a secure and repeatable method for panel assembly and serviceability.
Related links
- Eaton 30A Fuse Holder for 10 x 38 mm 690V
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- Schurter 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Eaton 30A Fuse Holder for 10 x 38 mm 1000V
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38 mm 1kV
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- ABB 32A Fuse Holder for 10 x 38 mm 400V
- WAGO 32A Fuse Holder for 10 x 38 mm 750V ac
