Eaton 30A Fuse Holder for 10 x 38 mm, 2P-Pole, 690V
- RS Stock No.:
- 263-148
- Mfr. Part No.:
- CHM2DIU
- Manufacturer:
- Eaton
Subtotal (1 pack of 6 units)*
€209.00
(exc. VAT)
€257.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €209.00 | €34.833 |
*price indicative
- RS Stock No.:
- 263-148
- Mfr. Part No.:
- CHM2DIU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Bussmann | |
| Current Rating | 30A | |
| Voltage | 690V | |
| Number of Poles | 2 | |
| Rail Type | Rail Mount | |
| Compatible Fuse Size | 10 x 38 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Bussmann | ||
Current Rating 30A | ||
Voltage 690V | ||
Number of Poles 2 | ||
Rail Type Rail Mount | ||
Compatible Fuse Size 10 x 38 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 30A Current Rating, 690V Voltage - CHM2DIU
This fuse holder provides a secure rail-mounted solution for housing 10x38mm cartridge fuses in industrial electrical installations. Designed for two-pole configurations, it operates within a wide voltage range suited to heavy-duty control panels and distribution equipment, and is compatible with rail mounting systems commonly used in automation and electrical cabinets.
Features & Benefits
• Rated for 30A operation supporting moderate current circuits
• Two-pole configuration enabling simultaneous isolation of both conductors
• Accepts 10 x 38 mm cartridge fuses for standard replacement convenience
• Withstands continuous use up to 90°C for high-temperature environments
• Operates down to -20°C providing reliable cold-start performance
• Rated to 690V for high-voltage industrial applications
• Two-pole configuration enabling simultaneous isolation of both conductors
• Accepts 10 x 38 mm cartridge fuses for standard replacement convenience
• Withstands continuous use up to 90°C for high-temperature environments
• Operates down to -20°C providing reliable cold-start performance
• Rated to 690V for high-voltage industrial applications
**Applications**
• Suitable for motor control panel overcurrent protection
• Ideal for distribution boards in manufacturing plants
• Used with automation racks requiring rail-mounted protection
• Can be used for switchgear and assembly-line electrical cabinets
• Used for replacement fuse clips in maintenance routines
• Ideal for distribution boards in manufacturing plants
• Used with automation racks requiring rail-mounted protection
• Can be used for switchgear and assembly-line electrical cabinets
• Used for replacement fuse clips in maintenance routines
What mounting arrangement does it require?
It secures onto standard rails for straightforward installation in control enclosures and allows Compact row mounting.
Which fuse format is compatible for replacements?
It accepts 10x38mm cartridge fuses so technicians can use widely available cartridge types.
How does it perform across temperature extremes?
The unit is specified to operate reliably between -20°C and 90°C, making it suitable for both chilled and warm plant areas.
Is it suitable for higher-voltage systems?
Yes, it is rated for use up to 690V, permitting use in many industrial voltage distributions.
How many poles does it isolate and what advantage does that provide?
It isolates two poles, enabling simultaneous disconnection of both conductors for safer circuit maintenance.
Related links
- Eaton 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Eaton 30A Fuse Holder for 10 x 38 mm 100V
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
