Siemens 50A Fuse Holder, 2P-Pole for 14 x 51 mm, 690V
- RS Stock No.:
- 299-748
- Mfr. Part No.:
- 3NW7122
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€55.50
(exc. VAT)
€68.26
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.50 |
*price indicative
- RS Stock No.:
- 299-748
- Mfr. Part No.:
- 3NW7122
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Number of Poles | 2 | |
| Compatible Fuse Size | 14 x 51 mm | |
| Standards/Approvals | EAC, UR, CE, UKCA, IP0 | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Number of Poles 2 | ||
Compatible Fuse Size 14 x 51 mm | ||
Standards/Approvals EAC, UR, CE, UKCA, IP0 | ||
Series SENTRON | ||
- COO (Country of Origin):
- SI
The Siemens Cylindrical fuse holder is designed for use with fuses rated for up to 690V AC. It provides a secure and reliable connection for fuses in high-voltage applications, ensuring effective protection and ease of maintenance in electrical circuits.
CE Certified
EAC Certified
Related links
- Siemens 50A Fuse Holder 690V
- Siemens 50A Fuse Holder 690V ac
- Siemens 50A Fuse Holder 690V
- Lovato Electric 50A Base Mount Fuse Holder 690V ac
- Lovato Electric 50A Fuse Holder 690V ac
- Lovato Electric 50A Base Mount Fuse Holder 690V ac
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690 V ac, 690V dc
