Siemens 50A Fuse Holder, 1P-Pole for 14 x 51 mm, 690V ac
- RS Stock No.:
- 269-8379
- Mfr. Part No.:
- 3NW7111
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€22.56
(exc. VAT)
€27.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.56 |
*price indicative
- RS Stock No.:
- 269-8379
- Mfr. Part No.:
- 3NW7111
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 14 x 51 mm | |
| Standards/Approvals | UR, IP0, EAC, UKCA, CE | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Compatible Fuse Size 14 x 51 mm | ||
Standards/Approvals UR, IP0, EAC, UKCA, CE | ||
Series SENTRON | ||
- COO (Country of Origin):
- SI
The Siemens SENTRON cylindrical fuse holder for photovoltaic applications.
LED signal detector
Compact version
Related links
- Siemens 50A Fuse Holder 690V
- Siemens 50A Fuse Holder 690V
- Lovato Electric 50A Base Mount Fuse Holder 690V ac
- Siemens 50A Fuse Holder 690V
- Siemens 50A Fuse Holder 690V
- Lovato Electric 50A Fuse Holder for 14 x 51 mm 690V ac
- Lovato Electric 50A Fuse Holder 690V ac
- Eaton 50A Fuse Holder for 14 x 51 mm 700 V ac, 700V dc
