Siemens Fuse Holder, 1P-Pole for 8 x 32 mm, 230V
- RS Stock No.:
- 299-920
- Mfr. Part No.:
- 3NW7903
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€41.95
(exc. VAT)
€51.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.95 |
*price indicative
- RS Stock No.:
- 299-920
- Mfr. Part No.:
- 3NW7903
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 8 x 32 mm | |
| Standards/Approvals | EAC, UKCA, CE, RoHS | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Compatible Fuse Size 8 x 32 mm | ||
Standards/Approvals EAC, UKCA, CE, RoHS | ||
Series SENTRON | ||
- COO (Country of Origin):
- SI
The Siemens Auxiliary switch with 1 CO contact, designed for cylindrical fuse holders of sizes 10x38 mm and 8x32 mm. Enhances functionality with reliable status signalling.
CE Certified
EAC Certified
Related links
- Siemens 20A Fuse Holder 400V
- Siemens 20A Fuse Holder 400V
- Siemens 20A Rail Mount Fuse Holder for 8 x 32 mm 400V
- Siemens 20A Fuse Holder 400V
- Mersen 25A Rail Mount Fuse Holder for 8 x 32 mm 400V ac
- Siemens 315A Fuse Holder 690V
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
