Siemens 315A Fuse Holder, 1P-Pole, 690V
- RS Stock No.:
- 608-663
- Mfr. Part No.:
- 3NH5023
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
€182.16
(exc. VAT)
€224.06
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €182.16 | €60.72 |
*price indicative
- RS Stock No.:
- 608-663
- Mfr. Part No.:
- 3NH5023
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Standards/Approvals | No | |
| Series | SENTRON | |
| Terminal Type | Stud Terminal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Standards/Approvals No | ||
Series SENTRON | ||
Terminal Type Stud Terminal | ||
- COO (Country of Origin):
- CZ
The Siemens SITOR fuse holder designed for LV HRC fuse systems. It supports 315 A at 690 V and features a 1-pole design with bolt terminals2. The fuse holder has a fixed mounting configuration with a stud terminal connection. It ensures secure and reliable semiconductor protection in electrical applications.
Optimised for high performance with minimal energy consumption
Enhances connectivity options for versatile applications
Robust build quality ensures resistance to wear and environmental factors
User friendly interface simplifies operation and reduces training time
Compact design allows for easy installation in limited spaces
Advanced safety features protect both users and equipment
Tailored solutions meet diverse industry standards and requirements
