Bulgin 10A In-line Fuse Holder, 250V ac

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€24.76

(exc. VAT)

€30.455

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 21 August 2026
  • Plus 300 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€4.952€24.76
50 - 120€4.606€23.03
125 - 245€2.986€14.93
250 +€2.906€14.53

*price indicative

RS Stock No.:
408-404
Mfr. Part No.:
FX0280
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

In-line Fuse Holder

Body Material

Glass Filled Nylon, Glass Filled Polyester, Nylon, Polyamide 6, Polybutene, Polycarbonate, Polyester, Polyvinyl Chloride

IP Rating

IP66, IP68

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

90°C

Standards/Approvals

CSA, EN60529:1992+A2:2013, IMQ, RoHS, UL, VDE

Series

FX0

Terminal Type

Screw

Contact Material

Brass, Nickel Plated, Phosphor Bronze, Silver Plated, Stainless Steel, Tin Plated

Lead Wire Size

1mm²

COO (Country of Origin):
TN

Bulgin In-Line Fuse Holders - PC1


From Bulgin, the FX0 series of In-line fuse holders designed for housing 5x20 mm, 6.3x25 and 6.3x32 mm cartridge fuses. The fully enclosed holders are robust and reliable, and with their two-part construction are simple to install. In-line fuse holders make it easier to access or change fuses in an electrical circuit as and when required.

Manufactured from high-quality materials the FX0 fuse holders feature brass nickel plated screw terminals requiring no specialized tooling. This makes termination easy and repair rapid. Available in two types, standard enclosed or sealed to IP66. FX0 fuse holders are ideal for industrial applications where a higher level of protection is needed. Suitable for maintenance, repair or for new designs.

Protection Category PC1


The Bulgin FX0 series of in-line fuse holders have a PC1 rating. This means the fuse holders offer no integral protection against electric shock. Designers and manufacturers MUST provide additional protection against electric shock on equipment.

Features and Benefits


• Robust and reliable

• Compact design

• Fully enclosed clear Polybutene UL94HB or black Nylon 6 UL94V-0 plastic casings

• Convenient two-part construction, screws together

• IP66 versions to Protection Class to EN60529: 1992+A2:2013

• PVC Grommet and Nitrile O Ring on the Sealed IP66 Versions

• 10 Amp maximum

• 50 Volt (250 Volt inaccessible)

• Accepts 1mm² cable size maximum

Applications


Cartridge fuses and in-line fuse holders are used to protect a circuits cabling from the excessive current that could lead to damage or even an electrical fire. In-line fuse holders are used in a wide range of electrical and electronic applications. Some of the most common are

• Electrical appliances and devices

• Portable electronics

• LCD Monitors

• DVD players

• Game systems

• Laptops

• Printers

• Battery packs

Fuse Holder Types – Standard or Sealed?


• Part numbers FX0380, FX0280 and FX0180 standard fuse holders.

• Part numbers FX0385, FX0285 and FX0185 are sealed to IP66. These fuse holders are supplied with a 3 stage stepped cable grommet. The stepped grommet allows the fuse holder to maintain its IP66 rating depending on the wire size needed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy