Littelfuse Adapter
- RS Stock No.:
- 522-999
- Mfr. Part No.:
- 178.6192.0001
- Manufacturer:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 522-999
- Mfr. Part No.:
- 178.6192.0001
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Adapter | |
| Standards/Approvals | UL | |
| Series | ATO FKH | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Adapter | ||
Standards/Approvals UL | ||
Series ATO FKH | ||
- COO (Country of Origin):
- MX
Related links
- Littelfuse Adapter
- Littelfuse 80A Fuse Holder, 32V
- Littelfuse Panel Mount Fuse Holder
- Littelfuse 20A Panel Mount Fuse Holder, 25V
- Littelfuse 16A Panel Mount Fuse Holder for 6.3 x 32 mm, 250
- Littelfuse 16A PCB Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
- Littelfuse 30A Fuse Holder, 32V
- Littelfuse 210A Base Mount Fuse Holder
