Schurter 16A Panel Mount Fuse Holder, 1P-Pole for 5x20 mm, 500V
- RS Stock No.:
- 577-194
- Distrelec Article No.:
- 110-38-814
- Mfr. Part No.:
- 3101.0036
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€1.32
(exc. VAT)
€1.62
(inc. VAT)
In Stock
- 365 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.32 |
*price indicative
- RS Stock No.:
- 577-194
- Distrelec Article No.:
- 110-38-814
- Mfr. Part No.:
- 3101.0036
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 16A | |
| Voltage | 500V | |
| Number of Poles | 1 | |
| Body Material | Thermoplastic | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 5x20 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Protection Category | PC2 | |
| Contact Material | Copper Alloy | |
| Terminal Type | Solder | |
| Series | FPG3 | |
| Cap Style | Finger Grip | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 16A | ||
Voltage 500V | ||
Number of Poles 1 | ||
Body Material Thermoplastic | ||
IP Rating IP40 | ||
Compatible Fuse Size 5x20 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Protection Category PC2 | ||
Contact Material Copper Alloy | ||
Terminal Type Solder | ||
Series FPG3 | ||
Cap Style Finger Grip | ||
- COO (Country of Origin):
- CH
Related links
- Schurter 16A Panel Mount Fuse Holder 500V ac
- Schurter 16A Panel Mount Fuse Holder 400V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 500
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A PCB Mount Fuse Holder 250V ac
