Siemens 160A Fuse for NH00, 690V
- RS Stock No.:
- 772-374
- Mfr. Part No.:
- 3NH2032
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€79.90
(exc. VAT)
€98.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.90 |
*price indicative
- RS Stock No.:
- 772-374
- Mfr. Part No.:
- 3NH2032
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Body Material | Plastic | |
| Compatible Fuse Size | NH00 | |
| Standards/Approvals | VDE | |
| Lead Wire Length | 140mm | |
| Series | 3NH2 | |
| Terminal Type | Clamp | |
| Lead Wire Size | 70mm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse | ||
Current Rating 160A | ||
Voltage 690V | ||
Body Material Plastic | ||
Compatible Fuse Size NH00 | ||
Standards/Approvals VDE | ||
Lead Wire Length 140mm | ||
Series 3NH2 | ||
Terminal Type Clamp | ||
Lead Wire Size 70mm² | ||
- COO (Country of Origin):
- SI
The Siemens HRC fuse base is designed to provide secure installation and reliable support for hrc fuses in electrical distribution systems. It ensures stable electrical contact and safe operation within industrial and commercial panels.
Supports fixed mounting fastening method
Provides reliable electrical contact performance
Includes CE certification
Related links
- Siemens 160A Fuse for NH00, 690V
- Siemens 160A Fuse Holder 690V
- Siemens 160A Base Mount Fuse Holder 690V
- Siemens 160A Fuse Holder for NH0 Fuse 690V
- Siemens 160A NH Fuse NH00 500 V ac, 500V dc
- Siemens 160A Centred Tag Fuse NH00 690V ac
- Siemens 160A Rail Mount Fuse Holder 690V
- Siemens 160A Rail Mount Fuse Holder 690V ac
