Siemens 160A Base Mount Fuse Holder, 3P-Pole for NH00, 690V
- RS Stock No.:
- 692-011
- Mfr. Part No.:
- 3NH8030
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€72.42
(exc. VAT)
€89.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.42 |
*price indicative
- RS Stock No.:
- 692-011
- Mfr. Part No.:
- 3NH8030
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Fixing Screw Size | M8 | |
| Compatible Fuse Size | NH00 | |
| Series | 3NH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 160A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Fixing Screw Size M8 | ||
Compatible Fuse Size NH00 | ||
Series 3NH | ||
- COO (Country of Origin):
- SI
The Siemens HRC fuse base is MADE of ceramic and features a 3-pole configuration with a current rating of 160 amperes and a voltage rating of 690V, suitable for use in high-voltage applications up to 1000V. It comes with flat terminals, ensuring secure and stable electrical connections for reliable protection in various industrial and electrical systems.
Packaging dimensions 150.00 x 112.00 x 102.00 mm
Net weight 0.625 Kg
Related links
- Eaton 160A Base Mount Fuse Holder 690V
- Socomec 160A Base Mount Fuse Holder 690V
- Socomec 160A Base Mount Fuse Holder 690V
- Socomec 160A Base Mount Fuse Holder 690V
- Siemens 160A Fuse Holder 690V
- Siemens Base Mount Fuse Holder 690V
- Siemens Base Mount Fuse Holder 500V
- Lovato Electric 100A Base Mount Fuse Holder 690V ac
