Schurter 32A Panel Mount Fuse Holder, 2P-Pole for 6.3 x 32 mm, 600V ac

Get a bulk buy discount

Add 5 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€20.58

(exc. VAT)

€25.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 09 November 2026
  • Plus 105 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€20.58-
5 - 9€18.2811%
10 - 14€17.7613%
15 - 19€17.3515%
20 +€14.4729%

*price indicative

RS Stock No.:
144-1827
Distrelec Article No.:
300-79-353
Mfr. Part No.:
0031.9157
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Panel Mount Fuse Holder

Current Rating

32A

Voltage

600V ac

Number of Poles

2

Body Material

Thermoplastic

IP Rating

IP67

Compatible Fuse Size

6.3 x 32 mm

Standards/Approvals

UL, CSA, RoHS, CE, IEC, VDE

Cap Style

Slotted

Series

FUS

Contact Material

Copper

Protection Category

PC2

Terminal Type

Quick Connect

COO (Country of Origin):
CZ

Schurter FUS Series Slotted Cap Panel Mount Fuse Holder


The Schurter FUS series 16 A (VDE), 32 A (UL/CSA) panel mount fuse holder offers high current and voltage ratings of 32A and 600VAC/DC respectively. It is resistant to dust and water. This makes it Ideal to use in harsh environments. The body of this holder is MADE of polybutylene terephthalate material and copper is used for contact. It has screw type fuse carriers.

Features and Benefits


• Compatible fuse dimension is 6.3mmx32mm

• Fuse holder has easy and fast snap-in mounting

• High rated power acceptance

• Quick connect Terminal type of 6.3mmx0.8mm

Applications


• General circuit protection

• Illuminated signs

• Lighting

• Vehicle electrical circuits

Certifications


• EN approved

• IEC60335-1 certified

• IP67 rated

• UL approved

• VDE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy