Eaton 550A Fuse Holder for 33.4 x 13.9 x 54 mm, 600V ac
- RS Stock No.:
- 261-373
- Mfr. Part No.:
- SCSB20/32
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€38.71
(exc. VAT)
€47.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €38.71 | €3.871 |
*price indicative
- RS Stock No.:
- 261-373
- Mfr. Part No.:
- SCSB20/32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Compatible Fuse Size | 33.4 x 13.9 x 54 mm | |
| Standards/Approvals | CE, BS, BS88 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Compatible Fuse Size 33.4 x 13.9 x 54 mm | ||
Standards/Approvals CE, BS, BS88 | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Eaton Fuse Holder, 550A Current Rating, 600V Voltage - SCSB20/32
This fuse holder provides a secure connection point for high-current cartridge fuses in industrial electrical systems. It is designed to integrate into installations where robust current-carrying capacity and compatibility with standard cartridge sizes are required, operating within medium-voltage distribution environments.
Features & Benefits
• 550A continuous current rating for heavy-duty circuits
• 600V maximum operating voltage for industrial distribution
• Compatible with 33.4 x 13.9 x 54 mm cartridge fuses for interchangeability
• Designed to meet BS approvals for installation consistency
• 600V maximum operating voltage for industrial distribution
• Compatible with 33.4 x 13.9 x 54 mm cartridge fuses for interchangeability
• Designed to meet BS approvals for installation consistency
**Applications**
• Suitable for power distribution panels in manufacturing plants
• Ideal for motor control centres in automation systems
• Used with high-current supply feeds in switchgear assemblies
• Can be used for protection circuits in electrical engineering projects
• Ideal for motor control centres in automation systems
• Used with high-current supply feeds in switchgear assemblies
• Can be used for protection circuits in electrical engineering projects
What maximum current can it safely carry in continuous operation?
It is specified for continuous operation at 550A, allowing use in high-amperage feeders and distribution runs.
What voltage environment is it intended for?
It is rated for use up to 600V, making it appropriate for common industrial distribution voltages.
Which fuse format will fit this holder?
It accepts cartridge fuses with a cross-section and length of 33.4 x 13.9 x 54 mm, matching standard cartridge dimensions.
Related links
- Eaton 550A Bolted Tag Fuse FMM 690V ac, 85 mm
- Schurter 16A PCB Mount Fuse Holder for 6.3 x 32 mm, 600V ac
- Schurter 20A Panel Mount Fuse Holder 600V ac
- Schurter 32A Panel Mount Fuse Holder 600V ac
- Eaton 30A Panel Mount Fuse Holder for 10 x 38 mm, 600V ac
- Eaton 100A Tag Fuse 9 x 75 mm 600V ac
- Eaton 250A Centred Tag Fuse 50.80 x 85.85 mm 600V ac
- Eaton 300A Centred Tag Fuse 50.80 x 85.85 mm 600V ac
