Eaton 6.3A Panel Mount Fuse Holder, 1P-Pole, 250V ac
- RS Stock No.:
- 169-9382
- Mfr. Part No.:
- HTC-30M
- Manufacturer:
- Eaton
Subtotal (1 bag of 1000 units)*
€570.08
(exc. VAT)
€701.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €570.08 | €0.57 |
*price indicative
- RS Stock No.:
- 169-9382
- Mfr. Part No.:
- HTC-30M
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Standards/Approvals | CE, cURus | |
| Series | HTC | |
| Cap Style | Slotted | |
| Protection Category | PC2 | |
| Contact Material | Tin Plated Brass | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Standards/Approvals CE, cURus | ||
Series HTC | ||
Cap Style Slotted | ||
Protection Category PC2 | ||
Contact Material Tin Plated Brass | ||
Eaton HTC Series Panel Mount Fuse Holder
The Eaton HTC Series 6.3A panel mount fuse holder offers current and voltage ratings of 6.3A and 250V respectively. The body of this holder is made of high temperature thermoplastic material and tin plated brass is used for contact.
Features and Benefits
• Compatible fuse dimension is 5mmx20mm
• High rated power acceptance
• Integrated protection against electrical shock
• Quick connect terminal type
Applications
• General circuit protection
• Illuminated signs
• Lighting
• Vehicle electrical circuits
Certifications
• CSA certified
• IEC68-2-20 certified
• UL 94 VO approved
Eaton Bussmann Panel Mount Fuse Holder - HTC Series
The Eaton Bussmann HTC Series of fuse holder is panel mount and offers current and voltage ratings of 6.3 Amp and 250 Volts respectively. Designed for 5 mm x 20 mm cartridge and ferrule fuses. The body of this holder is made of high temperature thermoplastic material and tin plated brass is used for contact.
Features and Benefits
• Compatible with 5 mm x 20 mm fuses
• High rated power acceptance
• Integrated protection against electrical shock
• Quick connect terminal type
• Finger/tool release screw cap
• Protection: PC2
Applications
• General circuit protection
• Illuminated signs
• Lighting connectors
• Sockets and switches
• Vehicle electrical circuits
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 6.3A Panel Mount Fuse Holder 250V ac
- Eaton 6.3A PCB Mount Fuse Holder 250V ac
- Bulgin 6.3A Panel Mount Fuse Holder 250V ac
- RS PRO 6.3A Panel Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Eaton 10A PCB Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
