Bulgin 10A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.69

(exc. VAT)

€13.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 174 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 18 November 2026
  • Plus 300 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.69
10 - 24€9.95
25 - 49€6.44
50 +€6.26

*price indicative

RS Stock No.:
782-3695
Mfr. Part No.:
FX0463
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Panel Mount Fuse Holder

Number of Poles

1

Body Material

Polyester

IP Rating

IP68

Minimum Operating Temperature

-20°C

Compatible Fuse Size

5 x 20 mm

Maximum Operating Temperature

60°C

Standards/Approvals

UL, VDE, CSA

Contact Material

Silver Plated Brass

Terminal Type

Solder

Series

FX

Cap Style

Slotted

Protection Category

PC2

COO (Country of Origin):
TN

Bulgin Captive Carrier Fuseholders


Bulgin captive carrier fuseholders are designed to give the degree of protection demanded in today’s sophisticated electronic equipment. These fuseholders carry world-wide safety approvals from UL, VDE, CSA and IMQ and are manufactured from high grade flame retardant nylon and polyester materials. Bulgin captive carrier fuseholders are designed for 5x20mm fuses and feature protection against shock to category PC3, whilst the captive carrier design allows for even more flexibility and ease of use.

Screwdriver release screw cap

Captive carrier guards against lost fuse-holder caps

Nylon cap and glass filled nylon nut

Panel cut out: 12.8Ø, 11.94A/F

PC3 protection

Polyester body

Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Approvals

UL, VDE, CSA, IMQ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy