Schurter 6.3A In-line Fuse Holder for 6.3 x 32 mm, 32 V ac, 32V dc
- RS Stock No.:
- 173-7933
- Mfr. Part No.:
- 8601.2001.08
- Manufacturer:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€94.20
(exc. VAT)
€115.85
(inc. VAT)
In Stock
- 650 unit(s) ready to ship from another location
- Plus 950 unit(s) shipping from 19 June 2026
- Plus 650 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | €1.884 | €94.20 |
| 100 - 150 | €1.72 | €86.00 |
| 200 + | €1.513 | €75.65 |
*price indicative
- RS Stock No.:
- 173-7933
- Mfr. Part No.:
- 8601.2001.08
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | In-line Fuse Holder | |
| Body Material | Thermoplastic | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Lead Wire Length | 7.87in | |
| Contact Material | Tin Plated Brass | |
| Series | FDI | |
| Lead Wire Size | 18AWG | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type In-line Fuse Holder | ||
Body Material Thermoplastic | ||
IP Rating IP40 | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Lead Wire Length 7.87in | ||
Contact Material Tin Plated Brass | ||
Series FDI | ||
Lead Wire Size 18AWG | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- IN
Schurter In Line Fuseholder
Schurter PC2 Inline Fuseholders has integral protection against electric shock. Live part is not accessible when the fuseholder is closed, after the fuse carrier (incl. fuse-link) has been removed, either during insertion or removal of the fuse carrier (incl. fuse-link). Compliance is checked by using the standard test finger specified in IEC 60529.
Automotive applications/aftermarket
Audio aftermarket
Lighting aftermarket
Related links
- Schurter 6.3 A In-line Fuse Holder for 6.3 x 32 mm 32 V ac
- Schurter 6.3 A In-line Fuse Holder for 6.3 x 32 mm 32 V dc
- Schurter 6.3 A In-line Fuse Holder for 6.3 x 32 mm, 32 V dc
- Schurter 16A PCB Mount Fuse Holder for 6.3 x 32 mm, 500V ac
- Schurter 20A Panel Mount Fuse Holder for 6.3 x 32 mm
- Schurter C14 Straight Panel Mount IEC Connector 250 V Female 13A
- Schurter 16A Panel Mount Fuse Holder 500V ac
- Schurter 10A PCB Mount Fuse Holder 500V ac
