Schurter 6.3A In-line Fuse Holder for 6.3 x 32 mm, 32 V ac, 32V dc
- RS Stock No.:
- 173-7934
- Mfr. Part No.:
- 8601.2005
- Manufacturer:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€91.80
(exc. VAT)
€112.90
(inc. VAT)
In Stock
- 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | €1.836 | €91.80 |
| 100 - 150 | €1.766 | €88.30 |
| 200 + | €1.70 | €85.00 |
*price indicative
- RS Stock No.:
- 173-7934
- Mfr. Part No.:
- 8601.2005
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | In-line Fuse Holder | |
| Body Material | Thermoplastic | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Compatible Fuse Type | Fuse-Link | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CHINA-RoHS, RoHS, UL 94V-0, REACH, CE | |
| Contact Material | Tin Plated Brass | |
| Terminal Type | Solder | |
| Lead Wire Length | 200mm | |
| Series | FDI | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type In-line Fuse Holder | ||
Body Material Thermoplastic | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Compatible Fuse Type Fuse-Link | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CHINA-RoHS, RoHS, UL 94V-0, REACH, CE | ||
Contact Material Tin Plated Brass | ||
Terminal Type Solder | ||
Lead Wire Length 200mm | ||
Series FDI | ||
- COO (Country of Origin):
- IN
Schurter In Line Fuseholder
Schurter PC2 Inline Fuseholders has integral protection against electric shock. Live part is not accessible when the fuseholder is closed, after the fuse carrier (incl. fuse-link) has been removed, either during insertion or removal of the fuse carrier (incl. fuse-link). Compliance is checked by using the standard test finger specified in IEC 60529.
Automotive applications/aftermarket
Audio aftermarket
Lighting aftermarket
Related links
- Schurter 6.3A In-line Fuse Holder for 6.3 x 32 mm 32V dc
- Schurter 6.3A In-line Fuse Holder for 6.3 x 32 mm, 32V dc
- Schurter Non-Resettable Fuse 2.5A 32V dc
- Schurter Non-Resettable Fuse 2A 32V dc
- Schurter Non-Resettable Fuse 3A 32V dc
- Schurter Non-Resettable Fuse 5A 32V dc
- Littelfuse Non-Resettable Fuse 2.5A 32V dc
- Littelfuse Non-Resettable Fuse 3A 32V dc
