Schurter 20A Panel Mount Fuse Holder for Mini
- RS Stock No.:
- 866-3505
- Mfr. Part No.:
- 0031.1758
- Manufacturer:
- Schurter
Get a bulk buy discount
Add 20 more to save €3.32
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€43.44
(exc. VAT)
€53.43
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €4.344 | €43.44 | - |
| 20 - 40 | €4.178 | €41.78 | €3.32 |
| 50 + | €4.022 | €40.22 | €16.10 |
*price indicative
- RS Stock No.:
- 866-3505
- Mfr. Part No.:
- 0031.1758
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Body Material | Thermoset | |
| IP Rating | IP40 | |
| Compatible Fuse Size | Mini | |
| Standards/Approvals | RoHS, CSA, UL, VDE | |
| Series | FEU | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Body Material Thermoset | ||
IP Rating IP40 | ||
Compatible Fuse Size Mini | ||
Standards/Approvals RoHS, CSA, UL, VDE | ||
Series FEU | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- CH
FEU fuse holder
Holder assemblies with protected contacts.
High-quality fuse carriers for 20 mm or 32 mm fuses, compliant with all handling safety specifications.
Spring bayonet system for fuse insertion and removal.
Soldered connection.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Schurter 20A Panel Mount Fuse Holder for 20 mm, 250V ac
- Schurter 20A Panel Mount Fuse Holder for 5 x 20 mm, 250
- Schurter 20A Panel Mount Fuse Holder, 250V ac
- Schurter 20A Panel Mount Fuse Holder 600V ac
- Schurter 10A Panel Mount Fuse Holder for Mini, 250V
- Littelfuse 20A Panel Mount Fuse Holder for 32 mm, 25V
- Wickmann 20A Panel Mount Fuse Holder for 3AG/AB, 30V
- Littelfuse 20A Panel Mount Fuse Holder for 32 mm, 125
