Schurter 30A Rail Mount Fuse Holder for 10.3 x 38 mm, 3P-Pole, 1kV
- RS Stock No.:
- 173-7973
- Mfr. Part No.:
- 0091.0003
- Manufacturer:
- Schurter
Get a bulk buy discount
Add 20 more to save €64.94
View bulk pricing optionsSubtotal (1 box of 4 units)*
€149.42
(exc. VAT)
€183.79
(inc. VAT)
In Stock
- Plus 64 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 4 - 16 | €37.355 | €149.42 | - |
| 20 - 96 | €34.108 | €136.43 | €64.94 |
| 100 - 496 | €29.998 | €119.99 | €735.70 |
| 500 + | €24.58 | €98.32 | €6,387.50 |
*price indicative
- RS Stock No.:
- 173-7973
- Mfr. Part No.:
- 0091.0003
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 30A | |
| Voltage | 1kV | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Case Material | Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | 10.3 x 38 mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | UL, CSA | |
| Series | FSO | |
| Terminal Type | Press Plate | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 30A | ||
Voltage 1kV | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Case Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size 10.3 x 38 mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals UL, CSA | ||
Series FSO | ||
Terminal Type Press Plate | ||
- COO (Country of Origin):
- CN
Schurter 1000Vdc Photovoltaic Fuses and Accessories
ASO series fuses and FSO series fuseholders designed to protect DC applications from the potentially devastating effects of low short circuits and overvoltage conditions. The fuse and fuseholder are for use in grid or off-grid solar strings, inverters, battery charges and combiner boxes.
Photovoltaic Fuses and Accessories
Note
Rated voltage 1000Vdc self-certified, 600Vac/dc UL/CSA
Approvals
UL, CSA
Related links
- Schurter 30A Rail Mount Fuse Holder for 10.3 x 38 mm 1kV
- Schurter 30A Rail Mount Fuse Holder for 10.3 x 38 mm 1kV
- Schurter 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Mersen 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Siemens 30A Rail Mount Fuse Holder for 10 x 38 mm 1kV
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38 mm 1kV
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38 mm 1kV
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
