Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm, 3P-Pole, 690V
- RS Stock No.:
- 225-5422
- Mfr. Part No.:
- 3NW7034
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-5422
- Mfr. Part No.:
- 3NW7034
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rail Mount Fuse Holder | |
| Range | SENTRON | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Indicator | No | |
| Compatible Fuse Size | 10 x 38 mm | |
| Standards/Approvals | CE, UL | |
| Series | SENTRON | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rail Mount Fuse Holder | ||
Range SENTRON | ||
Current Rating 32A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Indicator No | ||
Compatible Fuse Size 10 x 38 mm | ||
Standards/Approvals CE, UL | ||
Series SENTRON | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CZ
The Siemens fuse holder has 3 poles and operates at a rated AC voltage of 690 V and is rail mounted to protect and hold the fuse. Fuses are capable of safely switching off circuits as soon as an overload or short-circuit occurs. This prevents damage to electrical equipment or extended power failures. Specific variants of fuse systems are used for different applications.
Height 81 mm
Width 54 mm
Depth 64 mm
Related links
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- Siemens 32A Rail Mount Fuse Holder 690V
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
