Schurter 10A Panel Mount Fuse Holder, 1P-Pole for Mini, 500V ac
- RS Stock No.:
- 227-0985
- Mfr. Part No.:
- 0031.1631
- Manufacturer:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-0985
- Mfr. Part No.:
- 0031.1631
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Black, Thermoset | |
| IP Rating | IP40 | |
| Compatible Fuse Size | Mini | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE Certified, cULus Listed, RoHS, CSA 22.2 no. 4248-1, UL 4248-1, IEC 60127-6 | |
| Protection Category | PC2 | |
| Cap Style | Slotted Cap, Finger Grip | |
| Series | FEC | |
| Terminal Type | Solder | |
| Contact Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Black, Thermoset | ||
IP Rating IP40 | ||
Compatible Fuse Size Mini | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE Certified, cULus Listed, RoHS, CSA 22.2 no. 4248-1, UL 4248-1, IEC 60127-6 | ||
Protection Category PC2 | ||
Cap Style Slotted Cap, Finger Grip | ||
Series FEC | ||
Terminal Type Solder | ||
Contact Material Tin Plated Copper | ||
- COO (Country of Origin):
- CH
Schurter FEC Series
Schurter FEC series panel mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FEC series have quick connect terminals and area available with a finger grip or slotted cap.
For appliances in unattended use
Low profile fuse holder with insulation walls
Panel Mount
IP40 Rated
Quick connect terminals
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Note
An accessory is required to complete the assembly 866-3413 Slotted Cap 6.3x20mm Fuse Size or 123-8467 Slotted Cap 5x20mm Fuse Size
Related links
- Schurter 10A Panel Mount Fuse Holder 500V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder for 6.3 x 32mm Fuse 500V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 240V
- Schurter 10A Panel Mount Fuse Holder 250V ac
