Schurter 16A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- RS Stock No.:
- 173-9903
- Mfr. Part No.:
- 3101.0035
- Manufacturer:
- Schurter
Subtotal (1 box of 100 units)*
€211.20
(exc. VAT)
€259.80
(inc. VAT)
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €2.112 | €211.20 |
*price indicative
- RS Stock No.:
- 173-9903
- Mfr. Part No.:
- 3101.0035
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Thermoplastic | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | RoHS, VDE, UL, CSA, CE, IEC | |
| Terminal Type | Solder | |
| Protection Category | PC2 | |
| Contact Material | Tin Plated Copper | |
| Series | FPG3 | |
| Cap Style | Manual | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Thermoplastic | ||
IP Rating IP40 | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals RoHS, VDE, UL, CSA, CE, IEC | ||
Terminal Type Solder | ||
Protection Category PC2 | ||
Contact Material Tin Plated Copper | ||
Series FPG3 | ||
Cap Style Manual | ||
Schurter FPG3 Series Fingergrip Panel Mount Fuse Holders
The Schurter FPG3 series 16A panel mount fuse holder offers current and voltage rating of 16A and 250VAC respectively. The body of this holder is made of thermoplastic material and tin plated copper alloy is used for contact. It has screw type fuse carriers.
Features and Benefits
• Compact design
• Compatible fuse dimension is 5mmx20mm
• Low insertion resistance due to contact material
• Sealed from the rear
• Solder terminal type
Applications
• Household appliances
• Industrial electronics
• Medical equipment
Certifications
• CSA certified
• IEC60127-6 certified
• IP40 rated
• IP67 rated
• UL 4248-1 approved
• VDE approved
'SCHURTER' Bayonet Cap, Series FPG3
Terminals: 4.8x0.5mm for quick connector or soldering - depending on model
Sealed from the rear
Thermoplastic Body
Protection: PC2
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Approvals
UL & CSA (16A/250V), VDE & SEMKO (10A/250V)
Related links
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A PCB Mount Fuse Holder 250V ac
- Eaton 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A PCB Mount Fuse Holder 250V ac
