Eaton 63A Rail Mount Fuse Holder, 1P-Pole, 1.2kV
- RS Stock No.:
- 182-1389
- Mfr. Part No.:
- RSL63H
- Manufacturer:
- Eaton
Subtotal (1 box of 10 units)*
€997.63
(exc. VAT)
€1,227.08
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €99.763 | €997.63 |
*price indicative
- RS Stock No.:
- 182-1389
- Mfr. Part No.:
- RSL63H
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 1.2kV | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Indicator | No | |
| Standards/Approvals | RoHS, CE, BS | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 63A | ||
Voltage 1.2kV | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Indicator No | ||
Standards/Approvals RoHS, CE, BS | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Fuse-holder, high speed, 63 A, AC 1200 V, DC 750 V, 1P, front wire connected
Note
Eaton formerly known as Bussmann
Related links
- Eaton 63A Rail Mount Fuse Holder 1.2kV
- Eaton 63A Rail Mount Fuse Holder 660V ac
- Eaton 63A Rail Mount Fuse Holder 550V ac
- Eaton 63A Rail Mount Fuse Holder 690V ac
- Eaton 63A Rail Mount Fuse Holder 1.5kV
- Eaton 63A Rail Mount Fuse Holder for A3 690V ac
- Eaton 63A Rail Mount Fuse Holder Base 400V
- Eaton 63A Rail Mount Fuse Holder for F2 660V
