Eaton 63A Rail Mount Fuse Holder Base, 1P-Pole, 400V
- RS Stock No.:
- 246-077
- Mfr. Part No.:
- 148599 FCFBD02DI-1
- Manufacturer:
- Eaton
Subtotal (1 pack of 15 units)*
€176.53
(exc. VAT)
€217.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €176.53 | €11.769 |
*price indicative
- RS Stock No.:
- 246-077
- Mfr. Part No.:
- 148599 FCFBD02DI-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder Base | |
| Current Rating | 63A | |
| Voltage | 400V | |
| Number of Poles | 1 | |
| Body Material | Plastic | |
| Standards/Approvals | RoHS | |
| Series | Eaton Distribution parts | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder Base | ||
Current Rating 63A | ||
Voltage 400V | ||
Number of Poles 1 | ||
Body Material Plastic | ||
Standards/Approvals RoHS | ||
Series Eaton Distribution parts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton fuse base is designed to offer reliable performance in various electrical applications. Precision-engineered for ease of integration, it ensures superior functionality at a voltage rating of 400 V. Its robust construction makes it suitable for DIN rail mounting, providing a seamless installation experience. Weighing a mere 0.074 kg, this component combines efficiency with agility. With a single-pole configuration and a current capacity of 63 A, it is built to meet the demands of contemporary energy distribution systems. The combination of a compact design and high-quality plastic material ensures durability and optimal performance in various environments. Ideal for both commercial and industrial use, this product reflects a commitment to safety and compliance, aligning with RoHS regulations for eco-friendliness. Invest in this reliable component for superior power management in your electrical installations.
Designed for optimal performance in electrical distribution
Lightweight design facilitates easy installation and handling
Constructed from high-quality plastic for enhanced durability
Single-pole configuration ensures focused and efficient operation
Compatible with DIN rail for straightforward mounting
Meets robust compliance standards for safety and environmental care
Compact dimensions allow for versatility in various applications
Supports a high amperage rating of 63 A for effective load management
Rated at 400 V to handle a broad range of electrical demands
Related links
- Eaton 63A Rail Mount Fuse Holder Base 400V
- Eaton 63A Rail Mount Fuse Holder Base 400V ac
- Eaton 63A Rail Mount Fuse Holder 1.5kV
- Eaton 63A Rail Mount Fuse Holder Base 400V ac
- Eaton 63A Rail Mount Fuse Holder Base 690V ac
- Eaton 63A Rail Mount Fuse Holder 660V ac
- Eaton 63A Rail Mount Fuse Holder 550V ac
- Eaton 63A Rail Mount Fuse Holder 1.2kV
