Eaton 1.25kA Rail Mount Fuse Holder, 1P-Pole, 690V ac

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€112.34

(exc. VAT)

€138.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€112.34-
5 - 19€100.3210%
20 - 49€90.6619%
50 +€82.5726%

*price indicative

RS Stock No.:
182-1543
Mfr. Part No.:
SD4-S
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rail Mount Fuse Holder

Range

Fuse accessory

Current Rating

1.25kA

Voltage

690V ac

Number of Poles

1

Rail Type

DIN 35 mm

Case Material

Polybutylene Terephthalate

Standards/Approvals

IEC 60269-1 and 2, VDE 0636-1 and 2Voltage Rating

Terminal Type

Screw

Series

Eaton Bussmann

COO (Country of Origin):
CN

Eaton Rail Mount Fuse Holder, 1.25kA Current Rating, 690V AC Voltage Rating - SD4-S


This rail mount fuse holder is designed for low voltage applications and accommodates NH4 fuse sizes. With a current rating of 1.25 kA and a voltage capacity of 690V AC, this reliable component is suitable for various electrical installations. Constructed from PBT, the holder ensures durability and efficient performance. The DIN 35mm rail type installation allows for straightforward integration into existing systems.

Features & Benefits


• Designed for NH4 size fuses, ensuring compatibility

• Rated for 1.25 kA current, providing robust performance

• Accepts 690V AC, ideal for high-voltage applications

• Screw terminal connection for secure wire attachment

• IP20 rated for finger-safe protection

• Meets IEC 60269 standards for added reliability

Applications


• Used with low voltage electrical systems

• Suitable for automation and control equipment

• Ideal for electrical distribution panels

• Utilised in safety fuse systems

What materials contribute to the durability of this holder?


The holder is constructed from PBT, a thermoplastic known for its strength and resistance to heat, ensuring longevity in various environments.

How does this fuse holder enhance safety in electrical installations?


Its IP20 rating provides protection against accidental contact, significantly reducing the risk of electrical hazards during maintenance.

What installation requirements should be considered for this holder?


It is designed for a DIN 35mm rail mount, which is a standard in electrical installations, allowing for easy and secure fixing in assembly.

Can this fuse holder accommodate multiple fuses?


No, it is designed as a single pole holder, specifically for NH4 sized fuses, ensuring dedicated protection for one circuit.

What type of terminal connection does this fuse holder use?


It employs screw terminals, ensuring a solid and reliable connection for electrical wiring.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy