Eaton 250A Rail Mount Fuse Holder, 1P-Pole, 690V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€50.64

(exc. VAT)

€62.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€50.64
2 +€48.11

*price indicative

RS Stock No.:
182-1805
Mfr. Part No.:
SD1-D-PV
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rail Mount Fuse Holder

Current Rating

250A

Voltage

690V ac

Number of Poles

1

Rail Type

DIN 35 mm

Case Material

Polybutylene Terephthalate

Indicator

No

Standards/Approvals

CSA 47235, IEC 60269-1, UL E348242

Series

Bussmann

Terminal Type

Screw

Contact Material

Silver Plated Copper

COO (Country of Origin):
CN

Eaton Rail-Mount Fuse Holder, Glass Filled PBT Body, For PV Systems - SD Series - SD1-D-PV


Reduce the chances of electrical spikes overpowering your solar circuit with this rail-mount fuse holder from Eaton. It works with an NH1-size photovoltaic fuse to protect equipment such as inverters and combiner boxes from overvoltage and overcurrent. This helps to keep your PV system safe by cutting down on the risk of electrical damage. The device securely holds a fuse in place to protect it and increase its lifespan. If the fuse blows, you can remove it from the holder and replace it with a new one without the hassle of remounting the carrier. A fuse holder like this is suitable for use everywhere from public buildings to industrial manufacturing settings.

Features & Benefits


• Self-extinguishing for safety, only burning for a maximum of 10s in the event of a fire

• Clips onto a 35mm DIN rail for quick mounting and removal

• Swivel mechanism offers easy integration into your setup

How robust is this fuse holder?


You can count on this product's longevity in harsh environments thanks to its durable glass-filled PBT body that resists wear and corrosion.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy