Eaton 50A Rail Mount Fuse Holder, 1P-Pole, 690 V ac, 750V dc

Get a bulk buy discount

Add 2 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€32.64

(exc. VAT)

€40.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€32.64-
2 +€31.134%

*price indicative

RS Stock No.:
182-1657
Mfr. Part No.:
CH141DMSU-F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rail Mount Fuse Holder

Current Rating

50A

Voltage

690V ac, 750V ac

Number of Poles

1

Rail Type

DIN 35 mm

Minimum Operating Temperature

-20°C

Indicator

No

Maximum Operating Temperature

60°C

Standards/Approvals

CE, IEC, RoHS, UL

Terminal Type

Screw

Series

Bussmann

COO (Country of Origin):
CN
Fuse-holder, low voltage, 50 A, AC 690 V, 14 x 51 mm, 1P, with microswitch

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy