Eaton 20A Rail Mount Fuse Holder, 1P-Pole, 660V ac, 690 V ac

Get a bulk buy discount

Add 5 more to save €9.75

View bulk pricing options

Subtotal (1 unit)*

€39.15

(exc. VAT)

€48.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€39.15-
5 - 9€37.20€9.75
10 +€34.84€43.10

*price indicative

RS Stock No.:
182-1741
Mfr. Part No.:
RS20F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rail Mount Fuse Holder

Current Rating

20A

Voltage

660V ac, 690V ac

Number of Poles

1

Rail Type

DIN 35 mm

Indicator

No

Standards/Approvals

BS

Terminal Type

Back Stud Connected

Series

Bussmann

COO (Country of Origin):
HU
Fuse-holder, LV, 20 A, AC 690 V, 1P,back stud connected flush, black

For electrical systems and equipment up to 400 amps and 600Vac/dc

Large, proven contact system and anti-vibration feature helps ensure perfect carrier contact alignment and superior electrical contact

Conductor insulating sleeves help prevent inadvertent contact at the entry point, fully shrouded terminals

Molded parts made from flame-retardant, non-hygroscopic, high dielectric strength phenolic material

A broad range of accessories and fuses available for all Red Spot fuse holders

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy