Eaton 250A Rail Mount Fuse Holder for NH1, 3P-Pole, 690V ac
- RS Stock No.:
- 182-1506
- Mfr. Part No.:
- TD1-D
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€77.25
(exc. VAT)
€95.02
(inc. VAT)
Temporarily out of stock
- Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €77.25 |
| 10 - 49 | €68.99 |
| 50 - 99 | €62.26 |
| 100 - 249 | €56.78 |
| 250 + | €52.21 |
*price indicative
- RS Stock No.:
- 182-1506
- Mfr. Part No.:
- TD1-D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 250A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Case Material | Polybutylene Terephthalate | |
| Compatible Fuse Size | NH1 | |
| Standards/Approvals | IEC 60269-1 | |
| Series | NH | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 250A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Case Material Polybutylene Terephthalate | ||
Compatible Fuse Size NH1 | ||
Standards/Approvals IEC 60269-1 | ||
Series NH | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
Eaton Series NH Rail Mount Fuse Holder, 250A Current Rating, 690V AC Voltage Rating - TD1-D
This rail mount fuse holder is designed for NH1 fuse links, providing a reliable connection for electrical installations. With a robust construction from PBT, it is suitable for DIN rail and screw mounting. The holder supports a current rating of 250A and operates at a voltage of 690V AC, making it ideal for demanding applications.
Features & Benefits
• PBT casing ensures durability and high thermal resistance
• IP20 rating protects against solid particle ingress
• Designed for use with NH1 fuse links for compatibility
• Suitable for rail mounting on standard DIN 35mm rails
• Compliant with IEC 60269-1 and 2 standards for safety
Applications
• Ideal for electrical panels in industrial settings
• Suitable for use in electrical installations demanding high current ratings
What is the operating temperature range for this device?
The device operates effectively within a temperature range of -20 to 70°C, ensuring reliable performance in various environments.
How does the screw terminal design enhance usability?
The screw terminal design allows for straightforward and secure connections, minimising the risk of loose wiring during installation.
What additional accessories are available for this fuse holder?
Accessories include phase barriers and terminal shrouds, which provide enhanced safety and organisation within the electrical setup.
Can it be used in marine applications?
Yes, the fuse holder design has been vibration tested to IEC 60068-2-6, making it suitable for marine environments where reliability is crucial.
Is a microswitch available for remote monitoring?
Yes, a microswitch is available for remote signalling of fuse link operation, which aids in monitoring and maintenance of the electrical system.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 250A Rail Mount Fuse Holder 690V ac
- Eaton 250A Fuse Holder 690V ac
- Eaton 250A Rail Mount Fuse Holder for 1 690V ac
- Eaton 250A Rail Mount Fuse Holder 690V ac
- Mersen 250A Rail Mount Fuse Holder for NH-Fuse links size 1 690V ac
- Siemens 250A Rail Mount Fuse Holder for NH1 Fuse 690V ac
- Eaton 630A Rail Mount Fuse Holder for 3 690V ac
- Eaton 160A Rail Mount Fuse Holder for 00 690V ac
