Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm, 2P-Pole, 690V ac

Subtotal (1 unit)*

€15.13

(exc. VAT)

€18.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.13

*price indicative

RS Stock No.:
188-1617
Mfr. Part No.:
FB01F1N
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Rail Mount Fuse Holder

Current Rating

32A

Voltage

690V ac

Number of Poles

2

Rail Type

DIN 35 mm

Compatible Fuse Size

10 x 38 mm

Minimum Operating Temperature

-40°C

Indicator

No

Maximum Operating Temperature

70°C

Standards/Approvals

EAC, cURus, IEC/EN 60269-2, IEC/EN 60269-1, CSA C22.2 n°4248.1, IEC/EN 60947-3, IEC/EN 60947-1, UL 4248-1

Series

FB

COO (Country of Origin):
IT
Fuse holder for 10x38mm Fuses. 32a rated current at 690vac, 1p+n. without status indicator. 2 modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy