Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm, 1P-Pole, 690V ac
- RS Stock No.:
- 188-1618
- Mfr. Part No.:
- FB01F1P
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€5.93
(exc. VAT)
€7.29
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.93 |
*price indicative
- RS Stock No.:
- 188-1618
- Mfr. Part No.:
- FB01F1P
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | 10 x 38 mm | |
| Indicator | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 4248-1, IEC/EN 60947-1, EAC, IEC/EN 60269-2, cURus, IEC/EN 60269-1, CSA C22.2 n°4248.1, IEC/EN 60947-3 | |
| Series | FB | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size 10 x 38 mm | ||
Indicator No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 4248-1, IEC/EN 60947-1, EAC, IEC/EN 60269-2, cURus, IEC/EN 60269-1, CSA C22.2 n°4248.1, IEC/EN 60947-3 | ||
Series FB | ||
- COO (Country of Origin):
- IT
Lovato Rail Mount Fuse Holder, Rail Mount Fuse Holder, 32A Current Rating - FB01F1P
This rail mount fuse holder provides efficient fuse protection for electrical installations. Suitable for various industrial and automation applications, it supports safe operation and effective management of electrical circuits. Its compatibility with DIN rail and durable construction enhance its reliability in electrical and mechanical fields.
Features & Benefits
• Supports a current rating of 32A for high-load applications
• Rated for 690V AC, ensuring compatibility with high voltage circuits
• IP20 rating provides protection from solid objects larger than 12mm
• Single pole design simplifies installation and circuit management
• Compliant with CSA and UL 4248 standards
Applications
• Employed in electrical distribution systems
• Used with various industrial machinery for protection
• Suitable for installation in residential electrical panels
What type of rail is compatible with it?
It is designed specifically for DIN 35mm rail installations.
Can it accommodate different fuse lengths?
It is compatible exclusively with fuses measuring 10x38mm.
How should I install it on a DIN rail?
Ensure alignment with the rail and push down firmly until it clicks into place.
Related links
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690 V ac, 690V dc
- Lovato Electric 32A Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder 1kV
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
