Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm, 3P-Pole, 690V ac
- RS Stock No.:
- 188-1621
- Mfr. Part No.:
- FB01F3P
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€22.18
(exc. VAT)
€27.28
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.18 |
*price indicative
- RS Stock No.:
- 188-1621
- Mfr. Part No.:
- FB01F3P
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 10 x 38 mm | |
| Indicator | No | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 10 x 38 mm | ||
Indicator No | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- IT
Fuse holder for 10x38mm Fuses. 32a rated current at 690vac, 3p. without status indicator. 3 modules
Related links
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder for 38 mm 690V ac
- Lovato Electric 32A Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
