Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm, 1P-Pole, 690V ac

Subtotal (1 unit)*

€5.60

(exc. VAT)

€6.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 269 unit(s) shipping from 09 November 2026
  • Plus 180 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.60

*price indicative

RS Stock No.:
188-1613
Mfr. Part No.:
FB01B1P
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Rail Mount Fuse Holder

Current Rating

32A

Voltage

690V ac

Number of Poles

1

Rail Type

DIN 35 mm

Minimum Operating Temperature

-40°C

Indicator

No

Compatible Fuse Size

10 x 38 mm

Maximum Operating Temperature

70°C

Standards/Approvals

IEC

Series

FB

COO (Country of Origin):
IT

Lovato Rail Mount Fuse Holder, 32A Rail Mount - FB01B1P


This rail mount fuse holder by Lovato is designed to offer a reliable solution for various electrical applications. With a current rating of 32A and a rail mount design, this fuse holder is a versatile choice for different setups. The IP20 protection rating ensures safety and durability, making it ideal for use in industrial and commercial settings.

Features & Benefits


• IP20 Protection Rating

• Compact design for space-saving installation

• Easy DIN rail mounting for convenience

• Durable construction for long-lasting performance

Applications


• Ideal for use in industrial control panels

• Suitable for distribution boards and control systems

• Can be used for protecting electrical circuits in commercial buildings

Can it be used in control systems?


Yes, this rail mount fuse holder is suitable for use in various control systems.

Will it work with distribution boards?


Yes, the fuse holder is compatible with distribution boards.

Is it easy to install on a DIN rail?


Yes, the rail mount design allows for easy installation on a standard DIN 35mm rail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy