Bulgin 10A In-line Fuse Holder, 250V ac
- RS Stock No.:
- 208-8269
- Distrelec Article No.:
- 304-39-313
- Mfr. Part No.:
- FX0380/BK
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.85
(exc. VAT)
€8.43
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 14 December 2026
- Plus 300 unit(s) shipping from 18 January 2027
- Plus 600 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.425 | €6.85 |
| 20 - 48 | €3.18 | €6.36 |
| 50 - 98 | €2.80 | €5.60 |
| 100 + | €2.675 | €5.35 |
*price indicative
- RS Stock No.:
- 208-8269
- Distrelec Article No.:
- 304-39-313
- Mfr. Part No.:
- FX0380/BK
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | In-line Fuse Holder | |
| Body Material | Nylon | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL | |
| Lead Wire Length | 0.00155in | |
| Series | FX | |
| Contact Material | Brass | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type In-line Fuse Holder | ||
Body Material Nylon | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL | ||
Lead Wire Length 0.00155in | ||
Series FX | ||
Contact Material Brass | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- TN
Bulgin Series FX Inline Fuse Holder, 10A Current Rating, 250V AC Voltage Rating - FX0380/BK
This inline fuse holder is essential for protecting electronic circuits across various applications. It is designed for 5x20mm fuses, providing efficient circuit safeguarding. With a rating of 10A and 250V AC, it complies with rigorous safety standards required in modern electronic environments.
Features & Benefits
• Screw terminal design for secure connections
• Rated PC1 for protection against electric shock
• Compact design allows easy integration into equipment
Applications
• Used in electrical panels and control systems
• Suitable for automation and machinery setups
• Provides fuse protection in consumer electronics
What type of fuses can be used with this holder?
It is compatible with standard 5x20mm fuses for effective circuit protection.
How does the screw terminal design enhance performance?
The screw terminal ensures secure and reliable connections, reducing the chance of loose wiring.
What materials are used in the construction?
It is made with high-grade nylon and has brass contacts for durability.
Is this holder suitable for outdoor applications?
While it has a robust design, it is primarily intended for indoor use; consider environmental factors when used outdoors.
Related links
- Bulgin 10A In-line Fuse Holder, 250V ac
- Bulgin 10A In-line Fuse Holder, 50V ac
- Bulgin 10A In-line Fuse Holder, 50
- Bulgin 10A PCB Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- RS PRO 10A In-line Fuse Holder for 5 x 20 mm, 250V
- Bulgin 10A In-line Fuse Holder for 6.3 x 32 mm, 250
- Schurter 10A PCB Mount Fuse Holder, 250V ac
