Bulgin 13A Base Mount Fuse Holder, 1P-Pole for 6.3 x 25 mm, 250V ac
- RS Stock No.:
- 213-7570
- Distrelec Article No.:
- 304-49-109
- Mfr. Part No.:
- FX0331
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.11
(exc. VAT)
€17.36
(inc. VAT)
In Stock
- Plus 180 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.822 | €14.11 |
| 50 - 120 | €2.618 | €13.09 |
| 125 - 245 | €2.308 | €11.54 |
| 250 + | €2.232 | €11.16 |
*price indicative
- RS Stock No.:
- 213-7570
- Distrelec Article No.:
- 304-49-109
- Mfr. Part No.:
- FX0331
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 13A | |
| Voltage | 250V ac | |
| Number of Poles | 1 | |
| Body Material | Polyester | |
| Minimum Operating Temperature | -20°C | |
| Fixing Screw Size | 3.45 mm | |
| Compatible Fuse Size | 6.3 x 25 mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | FX | |
| Contact Material | Tin Plated Brass, Tin Plated Bronze | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 13A | ||
Voltage 250V ac | ||
Number of Poles 1 | ||
Body Material Polyester | ||
Minimum Operating Temperature -20°C | ||
Fixing Screw Size 3.45 mm | ||
Compatible Fuse Size 6.3 x 25 mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series FX | ||
Contact Material Tin Plated Brass, Tin Plated Bronze | ||
- COO (Country of Origin):
- TN

'BULGIN' Open Type, Standard
Open type fuseholder
Single hole screw fixing
Anti-rotation pegs
Related links
- Bulgin 13A Base Mount Fuse Holder 250V ac
- Bulgin 13A Panel Mount Fuse Holder 250V ac
- Bulgin 5A Base Mount Fuse Holder 250V ac
- Bulgin 13A Panel Mount Fuse Holder 250V ac
- Bulgin 6.3A Base Mount Fuse Holder 250V ac
- Bulgin 16A Panel Mount Fuse Holder 250V ac
- Littelfuse 20A Base Mount Fuse Holder 300V ac
- Schurter 6.3A Base Mount Fuse Holder 250V ac
