Bulgin 6.3A Base Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- RS Stock No.:
- 213-7586
- Distrelec Article No.:
- 304-49-110
- Mfr. Part No.:
- FX0360
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 50 more to save €8.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.22
(exc. VAT)
€13.80
(inc. VAT)
In Stock
- Plus 325 unit(s) shipping from 09 November 2026
- Plus 575 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.244 | €11.22 | - |
| 50 - 120 | €2.08 | €10.40 | €8.20 |
| 125 - 245 | €1.836 | €9.18 | €51.00 |
| 250 + | €1.68 | €8.40 | €141.00 |
*price indicative
- RS Stock No.:
- 213-7586
- Distrelec Article No.:
- 304-49-110
- Mfr. Part No.:
- FX0360
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 6.3A | |
| Voltage | 250V ac | |
| Number of Poles | 1 | |
| Body Material | Nylon | |
| Fixing Screw Size | 3.2 mm | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | FX | |
| Contact Material | Tin Plated Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 6.3A | ||
Voltage 250V ac | ||
Number of Poles 1 | ||
Body Material Nylon | ||
Fixing Screw Size 3.2 mm | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series FX | ||
Contact Material Tin Plated Phosphor Bronze | ||
- COO (Country of Origin):
- TN

'BULGIN' Open Type, Standard
Open type fuseholder
Single hole screw fixing
Anti-rotation pegs
Related links
- Bulgin 6.3A Base Mount Fuse Holder 250V ac
- Bulgin 6.3A PCB Mount Fuse Holder 250V ac
- Bulgin 6.3A Panel Mount Fuse Holder 250V ac
- Schurter 6.3A Base Mount Fuse Holder 250V ac
- Eaton 6.3A PCB Mount Fuse Holder 250V ac
- Bulgin 13A Base Mount Fuse Holder 250V ac
- Bulgin 13A Base Mount Fuse Holder 250V ac
- Bulgin 5A Base Mount Fuse Holder 250V ac
