Schurter 10A Panel Mount Fuse Holder, 1P-Pole for Mini, 250V ac
- RS Stock No.:
- 866-3542
- Mfr. Part No.:
- 0031.1804
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€6.67
(exc. VAT)
€8.20
(inc. VAT)
In Stock
- Plus 136 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.67 |
*price indicative
- RS Stock No.:
- 866-3542
- Mfr. Part No.:
- 0031.1804
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Number of Poles | 1 | |
| Body Material | Thermoset | |
| IP Rating | IP40 | |
| Compatible Fuse Size | Mini | |
| Standards/Approvals | VDE, RoHS, UL 4248-1 / UL 512, UL, CSA, IEC 60127-6, CSA File No. C22.2-39 | |
| Series | FEU (Grip) | |
| Cap Style | Manual | |
| Protection Category | PC2 | |
| Contact Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Number of Poles 1 | ||
Body Material Thermoset | ||
IP Rating IP40 | ||
Compatible Fuse Size Mini | ||
Standards/Approvals VDE, RoHS, UL 4248-1 / UL 512, UL, CSA, IEC 60127-6, CSA File No. C22.2-39 | ||
Series FEU (Grip) | ||
Cap Style Manual | ||
Protection Category PC2 | ||
Contact Material Tinned Copper | ||
Related links
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Wurth Elektronik 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 500V ac
- Schurter 10A Panel Mount Fuse Holder 250
- Schurter 10A Panel Mount Fuse Holder 240V
