Schurter 10A Panel Mount Fuse Holder, 1P-Pole for 6.3 x 32 mm, 250V ac
- RS Stock No.:
- 173-9942
- Mfr. Part No.:
- 0031.1804
- Manufacturer:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€415.20
(exc. VAT)
€510.70
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | €4.152 | €415.20 |
| 200 - 400 | €3.998 | €399.80 |
| 500 + | €3.857 | €385.70 |
*price indicative
- RS Stock No.:
- 173-9942
- Mfr. Part No.:
- 0031.1804
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Number of Poles | 1 | |
| Body Material | Thermoset | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Standards/Approvals | UL, IEC, CSA, VDE, CE, RoHS | |
| Series | FEU (Grip) | |
| Cap Style | Manual | |
| Contact Material | Tinned Copper | |
| Protection Category | PC2 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Number of Poles 1 | ||
Body Material Thermoset | ||
IP Rating IP40 | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Standards/Approvals UL, IEC, CSA, VDE, CE, RoHS | ||
Series FEU (Grip) | ||
Cap Style Manual | ||
Contact Material Tinned Copper | ||
Protection Category PC2 | ||

Related links
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Eaton 10A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Bulgin 16A Panel Mount Fuse Holder 250V ac
