Allen Bradley 30A Rail Mount Fuse Holder, 2P-Pole
- RS Stock No.:
- 220-0602
- Mfr. Part No.:
- 1492-FB2J30-L
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 3 units)*
€281.68
(exc. VAT)
€346.47
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €281.68 | €93.893 |
*price indicative
- RS Stock No.:
- 220-0602
- Mfr. Part No.:
- 1492-FB2J30-L
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Rail Mount Fuse Holder | |
| Range | Bulletin 1492-FB | |
| Current Rating | 30A | |
| Number of Poles | 2 | |
| Indicator | Yes | |
| Standards/Approvals | No | |
| Series | Bulletin 1492-FB | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Rail Mount Fuse Holder | ||
Range Bulletin 1492-FB | ||
Current Rating 30A | ||
Number of Poles 2 | ||
Indicator Yes | ||
Standards/Approvals No | ||
Series Bulletin 1492-FB | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
The Rockwell Automation Bulletin 1492-FB Fuse Holders are ideal for many OEM applications. Our fuse holders give you a safe and convenient means for installation of class CC, J, and midget fuses. Use our class CC and J holders for branch circuit protection. They are excellent for wire protection, small motor loads, and group protection of small motor loads.
Optional blown fuse indicators
Finger-safe design
Related links
- Allen Bradley 30A Rail Mount Fuse Holder, 2P-Pole
- Allen Bradley 30A Rail Mount Fuse Holder, 1P-Pole
- Allen Bradley 30A Rail Mount Fuse Holder, 3P-Pole
- Allen Bradley 60A Rail Mount Fuse Holder, 2P-Pole
- Siemens 30A Rail Mount Fuse Holder 600V
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Allen Bradley 60A Rail Mount Fuse Holder, 1P-Pole
- Allen Bradley 60A Rail Mount Fuse Holder, 3P-Pole
