Siemens 30A Rail Mount Fuse Holder, 2P-Pole, 600V
- RS Stock No.:
- 225-5433
- Mfr. Part No.:
- 3NW7523-0HG
- Manufacturer:
- Siemens
Subtotal (1 pack of 6 units)*
€566.34
(exc. VAT)
€696.60
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €566.34 | €94.39 |
*price indicative
- RS Stock No.:
- 225-5433
- Mfr. Part No.:
- 3NW7523-0HG
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rail Mount Fuse Holder | |
| Range | SENTRON | |
| Current Rating | 30A | |
| Voltage | 600V | |
| Number of Poles | 2 | |
| Indicator | No | |
| Standards/Approvals | CE, UL, CSA | |
| Series | SENTRON | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rail Mount Fuse Holder | ||
Range SENTRON | ||
Current Rating 30A | ||
Voltage 600V | ||
Number of Poles 2 | ||
Indicator No | ||
Standards/Approvals CE, UL, CSA | ||
Series SENTRON | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
The Siemens fuse holder has 2 poles with a class CC fuse link. It is operated at a rated AC voltage of 600V and is rail mounted to protect and hold the fuse. Fuses are capable of safely switching off circuits as soon as an overload or short-circuit occurs. This prevents damage to electrical equipment or extended power failures. Specific variants of fuse systems are used for different applications.
Height 85 mm
Width 36 mm
Depth 65 mm
Related links
- Siemens 30A Rail Mount Fuse Holder 600V
- Siemens 30A Rail Mount Fuse Holder 600V ac
- Siemens 30A Rail Mount Fuse Holder 600V ac
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Schurter 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Siemens 30A Fuse Holder 600V
- Allen Bradley 30A Rail Mount Fuse Holder, 2P-Pole
- Siemens 30A Rail Mount Fuse Holder for 10 x 38 mm 1kV
