Siemens 20A Rail Mount Fuse Holder for 8 x 32 mm, 2P-Pole, 400V
- RS Stock No.:
- 225-5429
- Mfr. Part No.:
- 3NW7323
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€22.02
(exc. VAT)
€27.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.02 |
*price indicative
- RS Stock No.:
- 225-5429
- Mfr. Part No.:
- 3NW7323
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rail Mount Fuse Holder | |
| Range | SENTRON | |
| Current Rating | 20A | |
| Voltage | 400V | |
| Number of Poles | 2 | |
| Compatible Fuse Size | 8 x 32 mm | |
| Indicator | No | |
| Standards/Approvals | CE | |
| Series | SENTRON | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rail Mount Fuse Holder | ||
Range SENTRON | ||
Current Rating 20A | ||
Voltage 400V | ||
Number of Poles 2 | ||
Compatible Fuse Size 8 x 32 mm | ||
Indicator No | ||
Standards/Approvals CE | ||
Series SENTRON | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- SI
The Siemens fuse holder has 2 poles and operates at a rated AC voltage of 400 V and is rail mounted to protect and hold the fuse. Fuses are capable of safely switching off circuits as soon as an overload or short-circuit occurs. This prevents damage to electrical equipment or extended power failures. Specific variants of fuse systems are used for different applications.
Height 81 mm
Width 36 mm
Depth 64 mm
Related links
- Siemens 20A Fuse Holder 400V
- Siemens 20A Rail Mount Fuse Holder for 8 x 32 mm 400V
- Siemens 20A Rail Mount Fuse Holder for 8 x 32 mm 400V
- Mersen 25A Rail Mount Fuse Holder for 31 mm 400V ac
- ABB 20A Fuse Holder for 8.5 x 31.5 mm 400V
- ABB 32A Fuse Holder for 10 x 38 mm 400V
- Mersen 25A Rail Mount Fuse Holder for 8 x 32 mm 400V ac
- Siemens 20A Fuse Holder 400V
