ABB 20A Fuse Holder for 8.5 x 31.5 mm, 2P-Pole, 400V
- RS Stock No.:
- 289-1621
- Mfr. Part No.:
- 2CSM200953R1801
- Manufacturer:
- ABB
Subtotal (1 unit)*
€10.70
(exc. VAT)
€13.16
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.70 |
*price indicative
- RS Stock No.:
- 289-1621
- Mfr. Part No.:
- 2CSM200953R1801
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Anti Vibration | Yes | |
| Product Type | Fuse Holder | |
| Range | E 92/20 | |
| Current Rating | 20A | |
| Voltage | 400V | |
| Number of Poles | 2 | |
| Rail Type | DIN Rail | |
| Compatible Fuse Size | 8.5 x 31.5 mm | |
| Minimum Operating Temperature | -5°C | |
| Indicator | No | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 60947-3 | |
| Contact Material | Copper Material Of Conductor | |
| Series | E 92/20 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Anti Vibration Yes | ||
Product Type Fuse Holder | ||
Range E 92/20 | ||
Current Rating 20A | ||
Voltage 400V | ||
Number of Poles 2 | ||
Rail Type DIN Rail | ||
Compatible Fuse Size 8.5 x 31.5 mm | ||
Minimum Operating Temperature -5°C | ||
Indicator No | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 60947-3 | ||
Contact Material Copper Material Of Conductor | ||
Series E 92/20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
ABB Fuse Holder, 20A Current Rating, 400V Voltage Rating - 2CSM200953R1801
This fuse holder is an essential electrical component designed for overcurrent and short circuit protection. This fuse holder is a rail mount type, specifically built to accommodate fuses measuring 8.5 x 31.5 mm. Its compact design allows for simplified installation on a standard DIN rail.
Features & Benefits
• Rail mount design facilitates straightforward installation on DIN rails
• Rated for 20A operational current, catering to various electrical needs
• Capable of withstanding voltages of up to 400V for safe operation
• Anti-vibration feature ensures reliability in dynamic environments
• Constructed with copper for enhanced conductivity and durability
Applications
• Used for overcurrent protection in electrical circuits
• Ideal for in automation and mechanical systems
• Utilised in residential and commercial electrical installations
• Suitable for protecting critical machinery and equipment
How does the anti-vibration feature enhance performance?
The anti-vibration design minimises the risk of damage or disconnection, ensuring stable electrical performance during harsh conditions.
What type of fuses can be utilised with this holder?
It accepts cylindrical fuses with a size of 8.5 x 31.5 mm, ensuring compatibility with various fuse ratings for different applications.
What are the environmental operating limits for this fuse holder?
It operates efficiently within temperatures ranging from -5°C to +40°C, making it versatile for various installations.
Is this product suitable for inductive loads?
Yes, it can handle mixed resistive and inductive loads, supporting efficient switching even under moderate overload conditions.
Related links
- ABB 20A Fuse Holder for 8.5 x 31.5 mm 400V
- Schneider Electric 25A Carrier for 8.3 x 31.5 mm 400V ac
- Siemens 20A Rail Mount Fuse Holder for 8 x 32 mm 400V
- Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5 mm 400V ac
- Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5 mm 400V ac
- ABB 32A Fuse Holder for 10 x 38 mm 400V
- Mersen 25A Rail Mount Fuse Holder for 31 mm 400V ac
- Schneider Electric Fuse Switch Disconnector 10A, 8.5 x 31.5 mm