Siemens 30A Rail Mount Fuse Holder, 1P-Pole, 600V ac
- RS Stock No.:
- 203-2153
- Mfr. Part No.:
- 3NW7513-0HG
- Manufacturer:
- Siemens
Subtotal (1 pack of 12 units)*
€593.98
(exc. VAT)
€730.60
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €593.98 | €49.498 |
*price indicative
- RS Stock No.:
- 203-2153
- Mfr. Part No.:
- 3NW7513-0HG
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Anti Vibration | Yes | |
| Product Type | Rail Mount Fuse Holder | |
| Range | SENTRON | |
| Current Rating | 30A | |
| Voltage | 600V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Indicator | No | |
| Standards/Approvals | CE, CSA, UL | |
| Series | SENTRON | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Anti Vibration Yes | ||
Product Type Rail Mount Fuse Holder | ||
Range SENTRON | ||
Current Rating 30A | ||
Voltage 600V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Indicator No | ||
Standards/Approvals CE, CSA, UL | ||
Series SENTRON | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
The Siemens fuse holder has 1 poles with a class CC fuse link. It is operated at a rated AC voltage of 600V and is rail mounted to protect and hold the fuse.
IP20 class of protection
Belongs to the Sentron brand
Related links
- Siemens 30A Rail Mount Fuse Holder 600V ac
- Siemens 30A Rail Mount Fuse Holder 600V
- Siemens 30A Rail Mount Fuse Holder 600V
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Mersen 30A Rail Mount Fuse Holder 600V ac
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Siemens 30A Rail Mount Fuse Holder for 10 x 38 mm 1kV
- Eaton 60A Rail Mount Fuse Holder 600V ac
