Schurter 10A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 1P, 500V ac
- RS Stock No.:
- 866-3416
- Mfr. Part No.:
- 0031.1616
- Manufacturer:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-3416
- Mfr. Part No.:
- 0031.1616
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Holder Type | Panel Mount | |
| Fuse Size | 6.3 x 32mm | |
| Current Rating | 10A | |
| Voltage Rating | 500V ac | |
| Number of Poles | 1P | |
| Includes Indicator | No | |
| Cap Style | Manual | |
| Compatible Fuse Diameter | 6.3mm | |
| Compatible Fuse Length | 32mm | |
| Compatible Fuse Sizes | Mini | |
| International Protection Rating | IP40 | |
| Standards Met | CSA 22.2 no. 4248-1, cULus Listed, IEC 60127-6, RoHS Compliant, UL 4248-1, VDE Certified | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Holder Type Panel Mount | ||
Fuse Size 6.3 x 32mm | ||
Current Rating 10A | ||
Voltage Rating 500V ac | ||
Number of Poles 1P | ||
Includes Indicator No | ||
Cap Style Manual | ||
Compatible Fuse Diameter 6.3mm | ||
Compatible Fuse Length 32mm | ||
Compatible Fuse Sizes Mini | ||
International Protection Rating IP40 | ||
Standards Met CSA 22.2 no. 4248-1, cULus Listed, IEC 60127-6, RoHS Compliant, UL 4248-1, VDE Certified | ||
- COO (Country of Origin):
- CH
Related links
- Schurter 10A Panel Mount Fuse Holder 500V ac
- Littelfuse 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5mm Fuse 500V ac/dc
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250
