Eaton 10A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- RS Stock No.:
- 233-0570
- Mfr. Part No.:
- BK16-HTJ-601I
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€28.02
(exc. VAT)
€34.46
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.02 | €2.802 |
*price indicative
- RS Stock No.:
- 233-0570
- Mfr. Part No.:
- BK16-HTJ-601I
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Body Material | Bakelite | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Standards/Approvals | CE, cRUus, UL, RoHS | |
| Contact Material | Copper Alloy | |
| Series | Bussmann | |
| Terminal Type | Nickel Plated Brass Terminal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Body Material Bakelite | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Standards/Approvals CE, cRUus, UL, RoHS | ||
Contact Material Copper Alloy | ||
Series Bussmann | ||
Terminal Type Nickel Plated Brass Terminal | ||
- COO (Country of Origin):
- TW
Eaton Panel Mount Fuse Holder, 6.3x32mm Fuse Size, 10A Current - BK16-HTJ-601I
This panel-mount fuse holder provides a secure, front-panel mounting solution for inline fuse protection in electrical assemblies. It is intended for control panels and equipment where a replaceable cartridge fuse is required, supporting standard cylindrical fuses and operating at mains-level voltage for circuit protection in industrial and commercial systems.
Features and Benefits:
• Rated for 10 A current to protect low-power circuits
• Operates at 250V AC for mains-compatible applications
• Accepts 6.3 x 32mm fuses for common cartridge availability
• Bakelite body offers electrical insulation and thermal stability
• Copper-alloy contacts deliver consistent conductivity
• Nickel-plated brass Terminal resists corrosion at connections
• Operates at 250V AC for mains-compatible applications
• Accepts 6.3 x 32mm fuses for common cartridge availability
• Bakelite body offers electrical insulation and thermal stability
• Copper-alloy contacts deliver consistent conductivity
• Nickel-plated brass Terminal resists corrosion at connections
Applications
• Suitable for control panel power-distribution modules
• Ideal for automation cabinets requiring fuse access
• Used for protection in electronic test rigs and benches
• Can be used in electrical enclosures for machine controls
• Used with replaceable cartridge fuses in service panels
• Ideal for automation cabinets requiring fuse access
• Used for protection in electronic test rigs and benches
• Can be used in electrical enclosures for machine controls
• Used with replaceable cartridge fuses in service panels
What type of fuse fits this holder?
It is designed to accept 6.3 x 32mm cylindrical cartridge fuses commonly used for panel protection.
What are the conductive materials at the contact and Terminal points?
Contacts are MADE from a copper alloy while the Terminal connections use nickel-plated brass for improved contact integrity.
Is the insulating body suitable for high-temperature environments?
The body is constructed from bakelite, a thermoset material chosen for its electrical insulation and stability under elevated temperatures typical of enclosed panels.
Which approvals and standards does it meet for regulatory use?
It carries CE marking and recognitions under cRUus and UL standards, and complies with RoHS material restrictions.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 10A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- Eaton 10A 6.3 x 32 mm 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Eaton 15A Panel Mount Fuse Holder for 6.35 x 32 mm, 250V ac
- Eaton 10A PCB Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Littelfuse 10A Panel Mount Fuse Holder 250V ac
