Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac

Subtotal (1 box of 1400 units)*

€3,700.91

(exc. VAT)

€4,552.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€3,700.91€2.644

*price indicative

RS Stock No.:
233-0567
Mfr. Part No.:
BK14-HTC-613M
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Panel Mount Fuse Holder

Current Rating

10A

Voltage

250V ac

Body Material

Bakelite

IP Rating

IP40

Compatible Fuse Size

5 x 20 mm

Standards/Approvals

UL, RoHS, CE

Contact Material

Copper Alloy

Series

HTC

Terminal Type

Nickel Plated Brass Terminal

COO (Country of Origin):
ID

Eaton HTC Series Panel Mount Fuse Holder, 5x20mm Compatible Fuse Size, 10A Current Rating - BK14-HTC-613M


This panel mount fuse holder provides a secure housing for cylindrical fuses used in control and power circuits. Designed for installation into instrument panels and enclosures, it accepts 5x20mm fuses and facilitates straightforward replacement while maintaining a Compact footprint. The component suits environments where accessible front-panel fuse protection is required without occupying internal space.

Features and Benefits:


• Rated for 10A to protect low-current circuits against overloads • Operates at 250V AC for compatibility with common mains systems • Bakelite construction offering insulating robustness and heat resistance • Copper alloy contacts for effective electrical conductivity • Nickel-plated brass terminals to resist corrosion and ensure Durable connections • IP40 ingress rating to prevent access by solid objects while mounted

Applications


• Suitable for fuse protection in automation control panels • Ideal for power distribution modules in electronic equipment • Used with industrial instrument enclosures requiring front access • Can be used for maintenance-friendly fuse replacement in test rigs

What Terminal connection is provided for panel wiring?


The electrical connections use nickel-plated brass terminals that accept standard crimp or solder terminations and provide reliable mechanical clamping for conductors.

How does the contact material affect electrical performance?


Contacts fabricated from a copper alloy lower contact resistance, improving current-carrying capability and reducing thermal build-up at rated current.

What protection does the enclosure offer against intrusions?


The holder carries an IP40 rating, preventing access by tools or wires larger than 1mm and offering Basic protection when mounted in panels.

Which standards does it meet for regulatory acceptance?


It conforms to recognised safety and environmental directives as indicated by UL, RoHS and CE approvals.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy