Eaton 10A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- RS Stock No.:
- 233-0578
- Mfr. Part No.:
- BK1-HTJ-602I
- Manufacturer:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-0578
- Mfr. Part No.:
- BK1-HTJ-602I
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Body Material | Bakelite | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Standards/Approvals | RoHS, CE, UL, cRUus | |
| Terminal Type | Nickel Plated Brass Terminal | |
| Contact Material | Copper Alloy | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Body Material Bakelite | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Standards/Approvals RoHS, CE, UL, cRUus | ||
Terminal Type Nickel Plated Brass Terminal | ||
Contact Material Copper Alloy | ||
Series Bussmann | ||
- COO (Country of Origin):
- CN
Eaton Panel Mount Fuse Holder, 6.3x32mm Compatible Fuse Size, 10A Current Rating - BK1-HTJ-602I
This panel-mount fuse holder provides a secure, front-panel solution for accommodating 6.3x32mm fuses in electrical assemblies. It is intended for installations where a compact, insulated holder is required to house a replaceable cylindrical fuse for circuit protection in up to 250V AC systems. The design suits control panels and equipment enclosures in automation and electrical installations.
Features and Benefits:
• Bakelite body delivers electrical insulation and heat resistance
• Copper-alloy contacts ensure consistent conductive performance
• Nickel-plated brass Terminal reduces corrosion at connection points
• Rated for 10 A to support moderate current-protection needs
• Complies with recognised safety and environmental standards for installations
• Copper-alloy contacts ensure consistent conductive performance
• Nickel-plated brass Terminal reduces corrosion at connection points
• Rated for 10 A to support moderate current-protection needs
• Complies with recognised safety and environmental standards for installations
Applications
• Suitable for control-panel circuit protection in automation systems
• Ideal for replacement fuse mounting in industrial switchgear
• Used with instrumentation cabinets requiring front-access fuses
• Can be used for electrical maintenance in mechanical workshop equipment
• Ideal for replacement fuse mounting in industrial switchgear
• Used with instrumentation cabinets requiring front-access fuses
• Can be used for electrical maintenance in mechanical workshop equipment
What voltage range can it operate within safely?
It is specified for operation at 250V AC, matching common mains and control voltages used in industrial environments.
Which fuse format does it accept and how does that affect replacement?
It accepts 6.3x32mm cylindrical fuses, allowing straightforward substitution with standard cartridge fuses of that size.
What materials contribute to contact reliability over multiple insertions?
Contacts are MADE from a copper alloy, providing good conductivity and mechanical resilience through repeated fuse changes.
Are the connection points suited to exposed panel environments?
Terminals are nickel-plated brass, offering improved resistance to oxidation where connections are exposed during routine access.
Which approvals indicate suitability for regulated markets?
The product meets RoHS, CE, UL and cRUus approvals, reflecting compliance with applicable regional safety and material restrictions.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 10A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Eaton 15A Panel Mount Fuse Holder for 6.35 x 32 mm, 250V ac
- Eaton 10A PCB Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
