Eaton 10A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- RS Stock No.:
- 233-0581
- Mfr. Part No.:
- BK1-HTJ-605I
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€27.99
(exc. VAT)
€34.43
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.99 | €2.799 |
*price indicative
- RS Stock No.:
- 233-0581
- Mfr. Part No.:
- BK1-HTJ-605I
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Body Material | Bakelite | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Standards/Approvals | RoHS, cRUus, UL, CE | |
| Series | Bussmann | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Body Material Bakelite | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Standards/Approvals RoHS, cRUus, UL, CE | ||
Series Bussmann | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Eaton's HTJ series panel mount fuse holders are for 6 x 32 mm (1/4" x 1-1/4") cartridge/ferrule fuses, rated up to 250 V and 15 A. All HTJ fuse holders are intended for through-panel access, which keeps the fuse externally accessible through
For 1/4 fuses
Panel mount fuse holder
250 Vac rating and up to 15 A
Note
Eaton formerly known as Bussmann
Related links
- Eaton 10A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- Eaton 10A 6.3 x 32 mm 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Eaton 15A Panel Mount Fuse Holder for 6.35 x 32 mm, 250V ac
- Eaton 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Eaton 10A PCB Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
