Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- RS Stock No.:
- 233-0568
- Mfr. Part No.:
- BK14-HTC-613M
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€28.04
(exc. VAT)
€34.49
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 111 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.04 | €2.804 |
*price indicative
- RS Stock No.:
- 233-0568
- Mfr. Part No.:
- BK14-HTC-613M
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Body Material | Bakelite | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | UL, RoHS, CE | |
| Contact Material | Copper Alloy | |
| Series | HTC | |
| Terminal Type | Nickel Plated Brass Terminal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Body Material Bakelite | ||
IP Rating IP40 | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals UL, RoHS, CE | ||
Contact Material Copper Alloy | ||
Series HTC | ||
Terminal Type Nickel Plated Brass Terminal | ||
- COO (Country of Origin):
- ID
Eaton HTC Series Panel Mount Fuse Holder, 5x20mm Compatible Fuse Size, 10A Current Rating - BK14-HTC-613M
This panel mount fuse holder provides a secure housing for cylindrical fuses used in control and power circuits. Designed for installation into instrument panels and enclosures, it accepts 5x20mm fuses and facilitates straightforward replacement while maintaining a Compact footprint. The component suits environments where accessible front-panel fuse protection is required without occupying internal space.
Features and Benefits:
• Rated for 10A to protect low-current circuits against overloads • Operates at 250V AC for compatibility with common mains systems • Bakelite construction offering insulating robustness and heat resistance • Copper alloy contacts for effective electrical conductivity • Nickel-plated brass terminals to resist corrosion and ensure Durable connections • IP40 ingress rating to prevent access by solid objects while mounted
Applications
• Suitable for fuse protection in automation control panels • Ideal for power distribution modules in electronic equipment • Used with industrial instrument enclosures requiring front access • Can be used for maintenance-friendly fuse replacement in test rigs
What Terminal connection is provided for panel wiring?
The electrical connections use nickel-plated brass terminals that accept standard crimp or solder terminations and provide reliable mechanical clamping for conductors.
How does the contact material affect electrical performance?
Contacts fabricated from a copper alloy lower contact resistance, improving current-carrying capability and reducing thermal build-up at rated current.
What protection does the enclosure offer against intrusions?
The holder carries an IP40 rating, preventing access by tools or wires larger than 1mm and offering Basic protection when mounted in panels.
Which standards does it meet for regulatory acceptance?
It conforms to recognised safety and environmental directives as indicated by UL, RoHS and CE approvals.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- Eaton 10A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Eaton 10A PCB Mount Fuse Holder 250V ac
- Littelfuse 10A Panel Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Eaton 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
