Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- RS Stock No.:
- 233-0615
- Mfr. Part No.:
- BK8-HTC-603M
- Manufacturer:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-0615
- Mfr. Part No.:
- BK8-HTC-603M
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Body Material | Bakelite | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | RoHS, CE, UL, cRUus | |
| Series | Bussmann | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Body Material Bakelite | ||
IP Rating IP40 | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals RoHS, CE, UL, cRUus | ||
Series Bussmann | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- TW
Eaton Panel Mount Fuse Holder, 5x20mm Compatible Fuse Size, 10A Current - BK8-HTC-603M
This panel-mount fuse holder is designed to house a 5x20mm fuse and provide a secure, panel-mounted disconnect point for low-voltage AC circuits. It serves as an inline protective Interface for control panels and equipment where a removable fuse carrier is required, offering a practical solution for maintenance and replacement in industrial electrical systems.
Features and Benefits:
• Rated for 10 A operation enabling moderate current protection
• Supports 250V AC systems for common industrial supplies
• Bakelite body offering electrical insulation and heat resistance
• Copper-alloy contacts ensuring good conductivity and low loss
• IP40 enclosure providing Basic protection against solid objects
• Terminals constructed from copper alloy for Durable connections
• Supports 250V AC systems for common industrial supplies
• Bakelite body offering electrical insulation and heat resistance
• Copper-alloy contacts ensuring good conductivity and low loss
• IP40 enclosure providing Basic protection against solid objects
• Terminals constructed from copper alloy for Durable connections
Applications
• Suitable for automation control panels requiring replaceable fuses
• Ideal for machine-tool control circuits in manufacturing environments
• Used with power-distribution modules in electrical cabinets
• Can be used for field-service replacements in instrumentation racks
• Ideal for machine-tool control circuits in manufacturing environments
• Used with power-distribution modules in electrical cabinets
• Can be used for field-service replacements in instrumentation racks
What approvals confirm suitability for regulated installations?
The component carries approvals from recognised safety-standards bodies including RoHS, CE, UL and cRUus which indicate compliance with relevant industry safety and material directives.
How does the construction affect thermal performance under load?
The insulating phenolic body minimises heat transfer to the panel while metal-alloy contacts conduct current with reduced resistive heating, supporting stable operation at the rated current.
What fuse form factor is compatible and how does it mount?
It accepts cylindrical 5x20mm fuses designed to be inserted into the carrier from the front face and secured within the panel-mounted receptacle for easy servicing.
Are the electrical connection points suitable for repeated maintenance?
The terminals use a copper alloy that resists wear from repeated tightening and offers consistent mechanical and electrical connection over multiple service cycles.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- Eaton 10A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Eaton 10A PCB Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Littelfuse 10A Panel Mount Fuse Holder 250V ac
- Eaton 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
